Filter Your Search
1 - 10 of 99 results
|
L777HDEG15P
Amphenol Corporation
|
$1.5191 | Yes | Active | D SUBMINIATURE CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
L177HDEG15SOL2RM5
Amphenol Corporation
|
$1.8919 | Active | D SUBMINIATURE CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
L177HDEG15SOL2RM5
Amphenol Communications Solutions
|
$2.0098 | Active | 15 | 3 | 2.29 mm | 3 | 20 mΩ | 3 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5.295 N | 5 GΩ | 0.196 N | MIL;NFC;UL | 94V-0 | -55 °C | 105 °C | BOARD LOCK | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | INSERT | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | 15u inch | NICKEL | SOLDER | 0.605 inch | 0.224 inch | 1.21 inch | 0.165 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | 15 | |||||||||||||||
|
RDEG1-9SE1(50)
Hirose Electric Co Ltd
|
$3.2350 | Yes | End Of Life | 9 | 2 | 2 | 25 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | 1/E | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1750VAC V | 5 kΩ | e4 | UL | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | BLACK | LOCKING | GENERAL PURPOSE | NICKEL | SOLDER | 0.11 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 | Hirose | |||||||||||||||||||||||||||||||
|
L777HDEG15PVFM
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 15 | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | GOLD OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | STANDARD: MIL C24308 | NO | NO | NO | e3 | YES | 94V-0 | PLUG | Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||
|
L777HDEG15POL2C309
Amphenol Corporation
|
Check for Price | Yes | Active | 15 | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | TIN OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e3 | YES | 94V-0 | PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||
|
L717HDEG15POL2RM5C309
Amphenol Corporation
|
Check for Price | Yes | Active | 15 | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | TIN OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e3 | YES | 94V-0 | PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||
|
L77HDEG15SOL2RM5C309
Amphenol Corporation
|
Check for Price | Yes | Active | 15 | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | TIN OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e3 | YES | 94V-0 | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||
|
L777HDEG15POL2RM5
Amphenol Corporation
|
Check for Price | Yes | Active | 15 | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD (15) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | PLUG | Gold (Au) | BRASS | NO | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||
|
777-SD-E-G-15-S-OL2-RM5
Amphenol Corporation
|
Check for Price | Active | 15 | 2 | 20 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 1 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.108 inch | 0.078 inch | M3 | INSERT | 15u inch | SOLDER | 0.605 inch | 1.54 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 |