Parametric results for: DEI10 under Line Driver or Receivers

Filter Your Search

1 - 10 of 174 results

All Filters
|
-
-
-
-
-
-
-
-
Manufacturer Part Number: dei10
Select parts from the table below to compare.
Compare
Compare
package
DEI1045-G
Device Engineering Incorporated
Check for Price Buy Yes Yes Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER BICMOS ALSO OPERATE WITH 5V SUPPLY ARINC 429 4 95 ns 3.63 V 2.97 V YES OTHER R-PDSO-G20 Not Qualified e4 1 85 °C -55 °C 260 40 20 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 6.5 mm 1.1 mm 4.4 mm TSSOP TSSOP, 20 Compliant EAR99 8542.39.00.01
package
DEI1016-QMS
Device Engineering Incorporated
Check for Price Buy No No Obsolete 5 V DIFFERENTIAL 1 2 LINE TRANSCEIVER CMOS NO ARINC 429 1 5.5 V 4.5 V YES MILITARY S-PQFP-G44 Not Qualified e0 2 125 °C -55 °C 220 44 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN LEAD GULL WING 800 µm QUAD 10 mm 2.45 mm 10 mm QFP QFP, 44 Unknown EAR99 8542.39.00.01
package
DEI1016A
Device Engineering Incorporated
Check for Price Buy No No Obsolete 5 V DIFFERENTIAL 1 2 LINE TRANSCEIVER CMOS NO ARINC 429 1 5.5 V 4.5 V YES OTHER S-PQFP-G44 Not Qualified e0 2 85 °C -55 °C 235 44 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN LEAD GULL WING 800 µm QUAD 10 mm 2.45 mm 10 mm QFP QFP, 44 Not Compliant EAR99 8542.39.00.01
package
DEI1071-DMS
Device Engineering Incorporated
Check for Price Buy Obsolete 15 V STANDARD 1 LINE DRIVER BICMOS YES ARINC 429 1 16.5 V 9.5 V NO MILITARY R-CDIP-T8 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 13.4112 mm 5.334 mm 7.62 mm DIP DIP, 8 Compliant EAR99 8542.39.00.01
DEI1047-TMS
Device Engineering Incorporated
Check for Price Buy Obsolete , Compliant EAR99 8542.39.00.01
package
DEI1074A-DMS
Device Engineering Incorporated
Check for Price Buy Yes Yes Active 15 V DIFFERENTIAL 1 LINE DRIVER BIPOLAR LG_MAX YES ARINC 429 1 16.5 V 9.5 V NO MILITARY R-CDIP-T8 Not Qualified e4 125 °C -55 °C 8 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE GOLD THROUGH-HOLE 2.54 mm DUAL 10.287 mm 3.937 mm 7.62 mm DIP DIP, 8 Compliant EAR99 8542.39.00.01
package
DEI1026-WMS
Device Engineering Incorporated
Check for Price Buy Yes Yes Obsolete 5 V STANDARD 6 170 ns LINE DRIVER BICMOS NO GENERAL PURPOSE 6 5.5 V 4.5 V YES MILITARY R-CDSO-G16 Not Qualified e4 125 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED SOP SOP16,.4 RECTANGULAR SMALL OUTLINE GOLD GULL WING 1.27 mm DUAL 10.45 mm 2.7 mm 7.45 mm SOIC SOP, SOP16,.4 16 Compliant EAR99 8542.39.00.01
package
DEI1016-MES-G
Device Engineering Incorporated
Check for Price Buy Yes Obsolete 5 V DIFFERENTIAL 1 2 LINE TRANSCEIVER CMOS NO ARINC 429 1 5.5 V 4.5 V YES OTHER S-PQCC-N44 Not Qualified e4 1 85 °C -55 °C 260 44 PLASTIC/EPOXY HQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG NICKEL PALLADIUM GOLD NO LEAD 650 µm QUAD 8 mm 1.05 mm 8 mm QFN HQCCN, 44 Compliant EAR99 8542.39.00.01
DEI1075A-SMB
Device Engineering Incorporated
Check for Price Buy Obsolete 15 V STANDARD 1 LINE DRIVER YES GENERAL PURPOSE 1 16.5 V 9.5 V YES MILITARY R-PDSO-G8 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE GULL WING 1.27 mm DUAL 4.915 mm 1.62 mm 3.9 mm HLSOP, SOP8,.25 Compliant EAR99 8542.39.00.01
DEI1073-SMS
Device Engineering Incorporated
Check for Price Buy Obsolete , Compliant EAR99 8542.39.00.01