Parametric results for: DEI1047 under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
Manufacturer Part Number: dei1047
Select parts from the table below to compare.
Compare
Compare
DEI1047-TMS
Device Engineering Incorporated
Check for Price Buy Obsolete , Compliant EAR99 8542.39.00.01
package
DEI1047-TES-G
Device Engineering Incorporated
Check for Price Buy Yes Yes Obsolete 3.3 V 5 V DIFFERENTIAL SCHMITT TRIGGER 8 LINE RECEIVER BICMOS ALSO OPERATE WITH 5V SUPPLY ARINC 429 8 200 ns 3.63 V 2.97 V 5.5 V 4.5 V YES OTHER R-PDSO-G38 Not Qualified e4 2 85 °C -55 °C 260 40 38 PLASTIC/EPOXY TSSOP TSSOP38,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 9.7 mm 1.1 mm 4.4 mm TSSOP, TSSOP38,.25,20 Compliant EAR99 8542.39.00.01 TSSOP 38
package
DEI1047-TMS-G
Device Engineering Incorporated
Check for Price Buy Yes Yes Obsolete 3.3 V 5 V DIFFERENTIAL SCHMITT TRIGGER 8 LINE RECEIVER BICMOS ALSO OPERATE WITH 5V SUPPLY ARINC 429 8 200 ns 3.63 V 2.97 V 5.5 V 4.5 V YES MILITARY R-PDSO-G38 Not Qualified e4 2 125 °C -55 °C 38 PLASTIC/EPOXY TSSOP TSSOP38,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 9.7 mm 1.1 mm 4.4 mm TSSOP, TSSOP38,.25,20 Compliant EAR99 8542.39.00.01 TSSOP 38
DEI1047-TES
Device Engineering Incorporated
Check for Price Buy Obsolete , Compliant EAR99 8542.39.00.01