Filter Your Search
1 - 2 of 2 results
|
DEI1047-TES-G
Device Engineering Incorporated
|
Check for Price Buy | Yes | Yes | Obsolete | 3.3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 8 | LINE RECEIVER | BICMOS | ALSO OPERATE WITH 5V SUPPLY | ARINC 429 | 8 | 200 ns | 3.63 V | 2.97 V | 5.5 V | 4.5 V | YES | OTHER | R-PDSO-G38 | Not Qualified | e4 | 2 | 85 °C | -55 °C | 260 | 40 | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 9.7 mm | 1.1 mm | 4.4 mm | TSSOP | TSSOP, TSSOP38,.25,20 | 38 | Compliant | EAR99 | 8542.39.00.01 | ||
|
|
DEI1047-TES
Device Engineering Incorporated
|
Check for Price Buy | Obsolete | , | Compliant | EAR99 | 8542.39.00.01 |