Parametric results for: DEMM-9S-M under D Type Connectors

Filter Your Search

1 - 10 of 11 results

|
-
-
Manufacturer Part Number: demm9sm
Select parts from the table below to compare.
Compare
Compare
DEMM-9S-M
ITT Interconnect Solutions
$15.8761 No No Active 9 2 2.7432 mm 2 55 mΩ FEMALE BOARD GLASS FILLED DIALLYL PHTHALATE 1/E STEEL NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308, PANEL MOUNTABLE NO NO NO e4 YES 94V-0 -65 °C 150 °C RECEPTACLE GOLD NOT SPECIFIED STAGGERED RND PIN-SKT NO GREEN 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .112-.124 GENERAL PURPOSE STAGGERED 2.8448 mm 50u inch CHROMATE SOLDER 0.494 inch 0.235 inch 1.213 inch 0.158 inch ITT CANNON compliant ITT CANNON
DEMM9SM
ITT Interconnect Solutions
$21.2952 No Active 9 2 2.7432 mm 2 55 mΩ FEMALE BOARD GLASS FILLED DIALLYL PHTHALATE 1/E STEEL NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308, PANEL MOUNTABLE NO NO NO e4 YES 94V-0 -65 °C 150 °C RECEPTACLE GOLD NOT SPECIFIED STAGGERED RND PIN-SKT NO GREEN 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .112-.124 GENERAL PURPOSE STAGGERED 2.8448 mm 50u inch CHROMATE SOLDER 0.494 inch 0.235 inch 1.213 inch 0.158 inch ITT CANNON compliant EAR99 8536.69.40.30
DEMM9SMNMB
ITT Interconnect Solutions
Check for Price Active 9 2 2.7432 mm 2 55 mΩ FEMALE BOARD GLASS FILLED DIALLYL PHTHALATE 1/E STEEL AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308 NO NO NO e4 YES -65 °C 150 °C RECEPTACLE GOLD COPPER ALLOY STAGGERED RND PIN-SKT NO WHITE 0.109 inch 0.112 inch NO HOLE .112-.124 STAGGERED 2.8448 mm 50u inch CHROMATE SOLDER 0.494 inch 0.235 inch 1.213 inch 0.158 inch ITT CANNON compliant EAR99 8536.69.40.30
DEMM9SMNMB-K52
ITT Interconnect Solutions
Check for Price Active 9 2 2.74 mm 2 55 mΩ FEMALE BOARD GLASS FILLED DIALLYL PHTHALATE 1/E STEEL AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308 NO NO NO e4 YES -65 °C 150 °C RECEPTACLE GOLD COPPER ALLOY STAGGERED RND PIN-SKT NO WHITE 0.109 inch 0.112 inch NO HOLE .112-.124 STAGGERED 2.8448 mm 50u inch CHROMATE SOLDER 0.494 inch 0.235 inch 1.213 inch 0.158 inch ITT CANNON compliant EAR99 8536.69.40.30
DEMM-9S-M-F225
ITT Interconnect Solutions
Check for Price Yes Active NOT SPECIFIED D SUBMINIATURE CONNECTOR -55 °C 150 °C NOT SPECIFIED ITT CANNON compliant EAR99 8536.69.40.30
DEMM-9S-M-A159
ITT Interconnect Solutions
Check for Price Active D SUBMINIATURE CONNECTOR ITT CANNON compliant
DEMM-9S-M-A197
ITT Interconnect Solutions
Check for Price Yes Active NOT SPECIFIED D SUBMINIATURE CONNECTOR NOT SPECIFIED ITT CANNON compliant EAR99 8536.69.40.30
DEMM-9S-M-A214
ITT Interconnect Solutions
Check for Price Active 9 7.5 mΩ 7.5 A FEMALE 500 Cycles BOARD PCT-POLYESTER/POLYETHYLENE 1/E STEEL STRAIGHT D SUBMINIATURE CONNECTOR 1000VAC V NO UL 94V-0 -55 °C 150 °C NO BLACK NO HOLE .12 ONE GENERAL PURPOSE YELLOW CHROMATE ITT CANNON compliant EAR99 8536.69.40.30
DEMM-9S-M-NMBK52
ITT Interconnect Solutions
Check for Price Active 9 2 2.74 mm 2 55 mΩ FEMALE BOARD GLASS FILLED DIALLYL PHTHALATE 1/E STEEL AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308 NO NO NO e4 YES -65 °C 150 °C RECEPTACLE GOLD COPPER ALLOY STAGGERED RND PIN-SKT NO WHITE 0.109 inch 0.112 inch NO HOLE .112-.124 STAGGERED 2.8448 mm 50u inch CHROMATE SOLDER 0.494 inch 0.235 inch 1.213 inch 0.158 inch ITT CANNON compliant
DEMM9SM-A101
ITT Interconnect Solutions
Check for Price No Active 9 FEMALE BOARD AND PANEL POLYESTER 1/E STEEL D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308 NO NO NO YES 94V-0 RECEPTACLE NO MULTIPLE MATING PARTS AVAILABLE NO CADMIUM SOLDER ITT CANNON compliant EAR99 8536.69.40.30