Filter Your Search
1 - 3 of 3 results
|
DEMV-5X1S-N-A197
ITT Interconnect Solutions
|
$13.8354 | Yes | Yes | Active | 5 | 7.5 mΩ | 5 A | FEMALE | 500 Cycles | BOARD AND PANEL | POLYESTER | 1/E | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | SHIELDED | 1000VAC V | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 100 °C | RECEPTACLE | S4C1 | COPPER ALLOY | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | #4-40 | ROUND STANDOFF | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.494 inch | 0.274 inch | 1.213 inch | 0.153 inch | ITT CANNON | compliant | |||||
|
DEMV5X1SNA197
ITT Interconnect Solutions
|
$21.1216 | Yes | Active | 5 | 7.5 mΩ | 5 A | FEMALE | 500 Cycles | BOARD AND PANEL | POLYESTER | 1/E | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | SHIELDED | 1000VAC V | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 100 °C | RECEPTACLE | S4C1 | COPPER ALLOY | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | #4-40 | ROUND STANDOFF | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.494 inch | 0.274 inch | 1.213 inch | 0.153 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||
|
DEMV5X1SNA197-A220
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 5 | 7.5 mΩ | 5 A | FEMALE | 500 Cycles | BOARD | POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 5 GΩ | UL | -55 °C | 100 °C | PLUG | S4C1 | GOLD | COPPER ALLOY | RND PIN-SKT | YES | #4-40 | ROUND STANDOFF | ONE | TIN | SOLDER | 0.494 inch | 0.274 inch | 1.213 inch | 0.153 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |