Parametric results for: DEU9SA197F0. under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: deu9sa197f0
Select parts from the table below to compare.
Compare
Compare
DEU-9S-A197-F0
ITT Interconnect Solutions
$1.7420 Yes Active 9 2 15 mΩ 5 A FEMALE CABLE GLASS FILLED POLYETHYLENE 1/E STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR COMPATIBLE CONTACTS: 030-1953-000; D110238-35, PANEL MOUNTABLE 1000VAC V NO 18 AWG 20 AWG NO NO e4 NO UL, CSA 94V-0 -55 °C 105 °C SOCKET MACH OR STAMPED GOLD OVER NICKEL NOT SPECIFIED STAGGERED RND PIN-SKT YES BLACK 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .112-.124 NON-THREADED GENERAL PURPOSE TIN CRIMP 0.494 inch 0.375 inch 1.213 inch ITT CANNON compliant ITT CANNON