Filter Your Search
1 - 2 of 2 results
|
DF1-2S-2.5R24(05)
Hirose Electric Co Ltd
|
$0.2169 | Yes | Yes | End Of Life | 2 | 1 | 30 mΩ | 3 A | FEMALE | 30 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | LOW PROFILE | 650VAC V | NO | 4.3924 N | 0.053 inch | 1 GΩ | POLARIZED HOUSING | 24 AWG | 24 AWG | .556 N | NO | NO | e3 | NO | UL | 94V-0 | -30 °C | 85 °C | SOCKET | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BROWN | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | Hirose | ||||||
|
DF1-2S-2.5R24
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 2 | 1 | 30 mΩ | 3 A | FEMALE | 30 Cycles | CABLE | POLYAMIDE | TIN | BOARD CONNECTOR | LOW PROFILE | 650VAC V | NO | 4.3924 N | 1 GΩ | HOUSING SIDE | 24 AWG | 24 AWG | .556 N | NO | NO | e3 | NO | UL | 94V-0 | -30 °C | 85 °C | SOCKET | PREASSEM CONN | TIN | PHOSPHOR COPPER | RECTANGULAR | SQ PIN-SKT | BROWN | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | IDC | 0.236 inch | 0.362 inch | 0.315 inch | HIROSE ELECTRIC CO LTD | unknown |