Filter Your Search
1 - 1 of 1 results
|
DF11-10DP-2DSA(08)
Hirose Electric Co Ltd
|
$0.1678 | Yes | Yes | Active | 10 | 2 | 2 mm | 2 | 30 mΩ | 2 A | MALE | 30 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROW INSERTION PRODUCT | 650VAC V | NO | 4.3924 N | 1 GΩ | GUIDE SLOT | .3058 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -30 °C | 85 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.197 inch | 0.26 inch | 0.472 inch | 0.118 inch | HIROSE ELECTRIC CO LTD | compliant | Hirose |