Filter Your Search
1 - 4 of 4 results
|
DF11-14DS-2R26(05)
Hirose Electric Co Ltd
|
$0.7631 | Yes | End Of Life | 14 | 2 | 30 mΩ | 1 A | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | NO | .29746 N | 1 GΩ | 26 AWG | 26 AWG | 4.3924 N | e3 | UL, CSA | -30 °C | 85 °C | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | IDC | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | |||||||||||||||
|
DF11-14DS-2R26
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 14 | 2 | 30 mΩ | 1 A | FEMALE | 30 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | 100 PCS. PER BAG | 650VAC V | NO | 4.3924 N | 1 GΩ | POLARIZED RIB | 26 AWG | 26 AWG | .3058 N | NO | NO | NO | UL, CSA | -30 °C | 85 °C | SOCKET | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING MECH | ONE | WITH CABLE ASSEMBLY | IDC | 0.256 inch | 0.362 inch | 0.63 inch | HIROSE ELECTRIC CO LTD | unknown | |||||||
|
DF11-14DS-2R26(21)
Hirose Electric Co Ltd
|
Check for Price | Active | 14 | 2 | 30 mΩ | 1 A | FEMALE | 30 Cycles | CABLE | POLYAMIDE | SN | BOARD CONNECTOR | TUBE PACKAGING | 650VAC V | NO | 4.3924 N | 1 GΩ | POLARIZED RIB | 26 AWG | 26 AWG | .3058 N | NO | NO | NO | UL, CSA | -30 °C | 85 °C | SOCKET | PREASSEM CONN | TIN | PHOSPHORUS-COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING MECH | ONE | WITH CABLE ASSEMBLY | IDC | 0.256 inch | 0.362 inch | 0.63 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
DF11-14DS-2R26(25)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 14 | 2 | 30 mΩ | 1 A | FEMALE | CABLE | POLYAMIDE | SN | BOARD CONNECTOR | NO | .29746 N | 1 GΩ | 26 AWG | 26 AWG | 4.3924 N | UL, CSA | -30 °C | 85 °C | PHOSPHORUS-COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | IDC | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 |