Parametric results for: DF13C-10DP-1.25DSA under Headers and Edge Type Connectors

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: df13c10
Select parts from the table below to compare.
Compare
Compare
DF13C-10P-1.25V(21)
Hirose Electric Co Ltd
$0.6093 Yes Yes Active 10 1 1.25 mm 1 30 mΩ 1 A MALE 30 Cycles BOARD POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 500VAC V NO 500 MΩ POLARIZED HOUSING NO NO e3 NO UL 94V-0 -35 °C 85 °C SOLDER HOLD DOWN Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT BEIGE 0.049 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.134 inch 0.189 inch 0.675 inch HIROSE ELECTRIC CO LTD ROHS COMPLIANT compliant Hirose
DF13C-10P-1.25V(51)
Hirose Electric Co Ltd
$0.8370 Yes Yes Active 10 1 1.25 mm 1 30 mΩ 1 A MALE 50 Cycles BOARD POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 500VAC V NO 500 MΩ POLARIZED HOUSING NO NO e4 NO UL 94V-0 -35 °C 85 °C SOLDER HOLD DOWN Gold (Au) NOT SPECIFIED RECTANGULAR SQ PIN-SKT BEIGE 0.049 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.134 inch 0.189 inch 0.675 inch HIROSE ELECTRIC CO LTD ROHS COMPLIANT unknown Hirose EAR99 8536.69.40.40
DF13C-10P-1.25V(20)
Hirose Electric Co Ltd
Check for Price Yes Yes Obsolete 10 1 1.25 mm 1 30 mΩ 1 A MALE 30 Cycles BOARD POLYAMIDE TIN STRAIGHT BOARD CONNECTOR LOW PROFILE 500VAC V NO 3.0024 N 500 MΩ GUIDE SLOT .3058 N NO NO e3 NO UL 94V-0 -30 °C 85 °C RECEPTACLE Tin (Sn) NOT SPECIFIED RECTANGULAR SQ PIN-SKT BEIGE 0.049 inch DF13-10S-1.25C NO LOCKING MECH ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.134 inch 0.189 inch 0.675 inch HIROSE ELECTRIC CO LTD unknown Hirose
DF13C-10P-1.25V
Hirose Electric Co Ltd
Check for Price Yes Obsolete BOARD CONNECTOR e3 Tin (Sn) HIROSE ELECTRIC CO LTD unknown Hirose
DF13C-10P-1.25V(75)
Hirose Electric Co Ltd
Check for Price End Of Life 10 1 1.25 mm 1 30 mΩ 1 A MALE 30 Cycles BOARD POLYAMIDE STRAIGHT BOARD CONNECTOR 500VAC V NO 500 MΩ POLARIZED HOUSING UL 94V-0 -35 °C 85 °C RECTANGULAR SQ PIN-SKT BEIGE 0.049 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 39.37u inch SURFACE MOUNT 0.134 inch 0.189 inch 0.675 inch HIROSE ELECTRIC CO LTD unknown Hirose EAR99 8536.69.40.40
DF13C-10P-1.25V(76)
Hirose Electric Co Ltd
Check for Price Yes End Of Life 10 1 1.25 mm 1 30 mΩ 1 A MALE BOARD POLYAMIDE STRAIGHT BOARD CONNECTOR 500VAC V NO 500 MΩ POLARIZED HOUSING UL 94V-0 -35 °C 85 °C SOLDER HOLD DOWN RECTANGULAR SQ PIN-SKT BEIGE 0.049 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.134 inch 0.189 inch 0.675 inch HIROSE ELECTRIC CO LTD compliant Hirose
DF13C-10P-1.25V(50)
Hirose Electric Co Ltd
Check for Price Yes Yes Obsolete 10 1 1.25 mm 1 30 mΩ 1 A MALE 50 Cycles BOARD POLYAMIDE GOLD STRAIGHT BOARD CONNECTOR LOW PROFILE 500VAC V NO 3.0024 N 500 MΩ GUIDE SLOT .3058 N NO NO e4 NO UL 94V-0 -30 °C 85 °C RECEPTACLE Gold (Au) NOT SPECIFIED RECTANGULAR SQ PIN-SKT BEIGE 0.049 inch DF13-10S-1.25C NO LOCKING MECH ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.134 inch 0.189 inch 0.675 inch HIROSE ELECTRIC CO LTD unknown Hirose EAR99 8536.69.40.40