Filter Your Search
1 - 7 of 7 results
|
DF13C-10P-1.25V(21)
Hirose Electric Co Ltd
|
$0.6050 | Yes | Yes | Active | 10 | 1 | 1.25 mm | 1 | 30 mΩ | 1 A | MALE | 30 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -35 °C | 85 °C | SOLDER HOLD DOWN | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.134 inch | 0.189 inch | 0.675 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | compliant | Hirose | |||||||||
|
DF13C-10P-1.25V(51)
Hirose Electric Co Ltd
|
$0.8375 | Yes | Yes | Active | 10 | 1 | 1.25 mm | 1 | 30 mΩ | 1 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -35 °C | 85 °C | SOLDER HOLD DOWN | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.134 inch | 0.189 inch | 0.675 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | Hirose | EAR99 | 8536.69.40.40 | |||||||
|
DF13C-10P-1.25V(20)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 10 | 1 | 1.25 mm | 1 | 30 mΩ | 1 A | MALE | 30 Cycles | BOARD | POLYAMIDE | TIN | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 3.0024 N | 500 MΩ | GUIDE SLOT | .3058 N | NO | NO | e3 | NO | UL | 94V-0 | -30 °C | 85 °C | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | DF13-10S-1.25C | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.134 inch | 0.189 inch | 0.675 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | |||||||
|
DF13C-10P-1.25V
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | BOARD CONNECTOR | e3 | Tin (Sn) | HIROSE ELECTRIC CO LTD | unknown | Hirose | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
DF13C-10P-1.25V(75)
Hirose Electric Co Ltd
|
Check for Price | End Of Life | 10 | 1 | 1.25 mm | 1 | 30 mΩ | 1 A | MALE | 30 Cycles | BOARD | POLYAMIDE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | 94V-0 | -35 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 39.37u inch | SURFACE MOUNT | 0.134 inch | 0.189 inch | 0.675 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
DF13C-10P-1.25V(76)
Hirose Electric Co Ltd
|
Check for Price | Yes | End Of Life | 10 | 1 | 1.25 mm | 1 | 30 mΩ | 1 A | MALE | BOARD | POLYAMIDE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | 94V-0 | -35 °C | 85 °C | SOLDER HOLD DOWN | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.134 inch | 0.189 inch | 0.675 inch | HIROSE ELECTRIC CO LTD | compliant | Hirose | |||||||||||||||||||
|
DF13C-10P-1.25V(50)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 10 | 1 | 1.25 mm | 1 | 30 mΩ | 1 A | MALE | 50 Cycles | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 3.0024 N | 500 MΩ | GUIDE SLOT | .3058 N | NO | NO | e4 | NO | UL | 94V-0 | -30 °C | 85 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | DF13-10S-1.25C | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.134 inch | 0.189 inch | 0.675 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | EAR99 | 8536.69.40.40 |