Filter Your Search
1 - 1 of 1 results
|
DF14A-30P-1.25H(52)
Hirose Electric Co Ltd
|
$3.0400 | Yes | Active | 30 | 1 | 1.25 mm | 1 | 30 mΩ | 1 A | MALE | 50 Cycles | BOARD | POLYAMIDE | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 3 N | 500 MΩ | POLARIZED KEY | 3 N | UL | 94V-0 | -35 °C | 85 °C | SOLDER HOLD DOWN | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.94u inch | SURFACE MOUNT | 0.098 inch | 0.264 inch | 1.671 inch | HIROSE ELECTRIC CO LTD | unknown |