Filter Your Search
1 - 1 of 1 results
|
DF15(1.8)-30DS-0.65V(50)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 30 | 2 | 650 µm | 2 | 50 mΩ | 300 mA | FEMALE | 500 Cycles | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD STACKING CONNECTOR | W/ METAL FITTING, TUBE PKG. | 150VAC V | NO | 500 MΩ | SHRD ENDS | NO | NO | e4 | NO | UL | 94V-0 | -35 °C | 85 °C | PEG | RECEPTACLE | GOLD | PHOSPHORUS-COPPER | RECTANGULAR | BELLOWED TYPE | BEIGE | 0.026 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 4.572 mm | SURFACE MOUNT | 0.165 inch | 0.154 inch | 0.516 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 |