Filter Your Search
1 - 8 of 8 results
|
DF1510M
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 50 A | 1 | 150 °C | 260 | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||||||
|
DF1510M
Taitron Components Inc
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 50 A | 1 | R-PDIP-T4 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
DF1510M
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.5 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 50 A | 1 | Not Qualified | R-PDIP-T4 | UL RECOGNIZED | 150 °C | -55 °C | 255 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | LITE-ON SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.80 | PLASTIC, DF, 4 PIN | |||||||||
|
DF1510MTU
Fagor Electrónica
|
Check for Price | Active | 1.5 A | 1.1 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 50 A | 1 | 1 kV | R-PDIP-T4 | e3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
DF1510M
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1.5 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 50 A | 1 | Not Qualified | R-PDIP-T4 | e3 | UL RECOGNIZED | 1 | 150 °C | 260 | 40 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | DUAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | 4 | |||||||
|
DF1510M
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 1.5 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 50 A | 1 | Not Qualified | R-PDIP-T4 | e3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 | DF-M, 4 PIN | 4 | DF-M | |||||||
|
DF1510M
Galaxy Microelectronics
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 50 A | 1 | 150 °C | 260 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||||||||
|
DF1510M-F
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 1.5 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 50 A | 1 | Not Qualified | R-PDIP-T4 | e3 | UL RECOGNIZED | 1 | 150 °C | -65 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.80 | R-PDIP-T4 | 4 |