Parametric results for: DF15A3.2-50DP-0.65V51 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: df15a3250dp065v51
Select parts from the table below to compare.
Compare
Compare
DF15A(3.2)-50DP-0.65V(51)
Hirose Electric Co Ltd
Check for Price No Obsolete 50 2 650 µm 2 50 mΩ 300 mA MALE 500 Cycles BOARD POLYAMIDE AU STRAIGHT BOARD STACKING CONNECTOR W/O METAL FITTING, TAPE PKG. 150VAC V NO 500 MΩ SHRD ENDS NO NO e4 NO UL 94V-0 -35 °C 85 °C PEG RECEPTACLE GOLD PHOSPHORUS-COPPER RECTANGULAR BEIGE 0.026 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING MECH ONE GENERAL PURPOSE RECTANGULAR 4.699 mm SURFACE MOUNT 0.197 inch 0.122 inch 0.772 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.40