Filter Your Search
1 - 1 of 1 results
|
DF15C(6.2)-20DP-0.65V(51)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 20 | 2 | 650 µm | 2 | 50 mΩ | 300 mA | MALE | 500 Cycles | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD STACKING CONNECTOR | W/O METAL FITTING, TAPE PKG. | 150VAC V | NO | 500 MΩ | SHRD ENDS | NO | NO | e4 | NO | UL | 94V-0 | -35 °C | 85 °C | RECEPTACLE | GOLD | PHOSPHORUS-COPPER | RECTANGULAR | BEIGE | 0.026 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 4.699 mm | SURFACE MOUNT | 0.197 inch | 0.24 inch | 0.388 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 |