Filter Your Search
1 - 2 of 2 results
|
DF30FC-20DS-0.4V(82)
Hirose Electric Co Ltd
|
$0.8119 | Yes | Yes | Active | 20 | 2 | 400 µm | 2 | 100 mΩ | 300 mA | FEMALE | 50 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | FFC/FPC CONNECTOR | LOW PROFILE | 100VAC V | NO | 50 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -35 °C | 85 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.016 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.1656 mm | SURFACE MOUNT | 0.148 inch | 0.035 inch | 0.245 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | EAR99 | Hirose | ||
|
DF30FC-20DS-0.4V(81)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 20 | 2 | 400 µm | 2 | 100 mΩ | 300 mA | FEMALE | 50 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | FFC/FPC CONNECTOR | LOW PROFILE | 100VAC V | NO | 50 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -35 °C | 85 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | BLACK | 0.016 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.1656 mm | SURFACE MOUNT | 0.18 inch | 0.035 inch | 0.202 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | EAR99 | Hirose |