Filter Your Search
1 - 2 of 2 results
|
DF33-4DP-3.3DSA
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 4 | 10 mΩ | MALE | 30 Cycles | BOARD | GLASS FILLED POLYAMIDE | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 4.448 N | 1 GΩ | .5004 N | UL | -35 °C | 85 °C | PEG | S0P4 | COPPER ALLOY | SQ PIN-SKT | BEIGE | YES | LOCKING | ONE | SOLDER | 0.402 inch | 0.453 inch | 0.331 inch | 0.118 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | |||||||||||||||
|
DF33-4DP-3.3DSA(24)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 4 | 2 | 3.3 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HIROSE ELECTRIC CO LTD | unknown | Hirose | ROHS COMPLIANT |