Filter Your Search
1 - 2 of 2 results
|
DF37B-20DS-0.4V(51)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 20 | 2 | 400 µm | FEMALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | |||||||||||||||||||||||||
|
DF37B-20DS-0.4V(53)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 20 | 2 | 406.4 µm | 2 | 100 mΩ | 300 mA | FEMALE | 10 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 100VAC V | NO | 500 MΩ | UL | -35 °C | 85 °C | FITTING NAIL | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.016 inch | NO | ONE | RECTANGULAR | 2.6416 mm | SURFACE MOUNT | 0.091 inch | 0.039 inch | 0.245 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 |