Parametric results for: DF40HC-(4.0)-80DS-0.4V(51 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: df40hc4080ds04v51
Select parts from the table below to compare.
Compare
Compare
DF40HC(4.0)-80DS-0.4V(51)
Hirose Electric Co Ltd
$2.0085 Yes Active 80 2 400 µm 2 90 mΩ 300 mA FEMALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR 100VAC V NO 50 MΩ POLARIZED HOUSING e4 UL 94V-0 -35 °C 85 °C RECEPTACLE S80P0 Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.016 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.38 mm 1.969u inch SURFACE MOUNT 0.133 inch 0.154 inch 0.732 inch HIROSE ELECTRIC CO LTD compliant EAR99 8536.69.40.40 Hirose