Filter Your Search
1 - 8 of 8 results
|
DF45108
Microsemi Corporation
|
Check for Price | Obsolete | 295 A | 2.65 V | 1.22 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FAST RECOVERY | 3.5 kA | 1 | Not Qualified | O-CEDB-N2 | 150 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | MITEL SEMICONDUCTOR | O-XEDB-N2 | unknown | EAR99 | 8541.10.00.80 | |||||||
|
DF451-04
STMicroelectronics
|
Check for Price | Obsolete | 250 A | 2.65 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 3.5 kA | 1 | 125 °C | STMICROELECTRONICS | compliant | EAR99 | ||||||||||||||||||||
|
DF45108
Dynex Semiconductor
|
Check for Price | Yes | Yes | Contact Manufacturer | 295 A | 2.65 V | 1.22 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FAST RECOVERY | 3.5 kA | 1 | Not Qualified | O-CEDB-N2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | DYNEX SEMICONDUCTOR LTD | O-CEDB-N2 | unknown | EAR99 | 8541.10.00.80 | 2 | ||
|
DF45106
Microsemi Corporation
|
Check for Price | Obsolete | 295 A | 2.65 V | 1.22 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FAST RECOVERY | 3.5 kA | 1 | Not Qualified | O-CEDB-N2 | 150 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | MITEL SEMICONDUCTOR | O-XEDB-N2 | unknown | EAR99 | 8541.10.00.80 | |||||||
|
DF451-06
STMicroelectronics
|
Check for Price | Obsolete | 250 A | 2.65 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 3.5 kA | 1 | 125 °C | STMICROELECTRONICS | compliant | EAR99 | ||||||||||||||||||||
|
DF451-02
STMicroelectronics
|
Check for Price | Obsolete | 250 A | 2.65 V | RECTIFIER DIODE | SINGLE | NO | 206 V | 1 | 3.5 kA | 1 | 125 °C | STMICROELECTRONICS | compliant | EAR99 | ||||||||||||||||||||
|
DF451-08
STMicroelectronics
|
Check for Price | Obsolete | 250 A | 2.65 V | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 3.5 kA | 1 | 125 °C | STMICROELECTRONICS | compliant | EAR99 | ||||||||||||||||||||
|
DF45106
Dynex Semiconductor
|
Check for Price | Yes | Transferred | 220 A | 2.65 V | 1.22 µs | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 3.5 kA | 1 | 150 °C | GEC PLESSEY SEMICONDUCTORS | unknown | EAR99 | 2 |