Filter Your Search
1 - 1 of 1 results
|
DFB-1310-4I-50SMF-FCAPC
Finisar Corporation
|
Check for Price | Transferred | 1.31 µm | 1.29 µm | 1.33 µm | 12 dB | 2.488 Gbps | 1.15 V | DFB LASER DIODE EMITTER | ISOLATOR, MONITOR PHOTODIODE | 90 ps | SMF | 90 ps | 1 nm | 70 mA | 1.3 V | 1 V | 10 mA | ANALOG/DIGITAL | -40 °C | 85 °C | FC/APC CONNECTOR | PANEL MOUNT | TO-56 | NO | 17 mm | FINISAR CORP | TO-56 | unknown |