Parametric results for: DFIP12 under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: dfip12
Select parts from the table below to compare.
Compare
Compare
DFIP12
Esterline Technologies Corporation
Check for Price Transferred 636 mW 225 Ω 28 V 1 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC PANEL MOUNTABLE 53 mA 9 V 9 V 12 V 1A@28VDC 6 ms CECC; MIL-R-39016; SCC e0 -65 °C 125 °C DC THROUGH HOLE-STRAIGHT CORROSION PROOF; HERMETICALLY SEALED NO TIN LEAD SOLDER 10.4 mm 6 mm 12.8 mm 12.8mm x 10.4mm x 6mm EAR99 8536.41.00.20
DFIP12
Esterline Power Systems
Check for Price Active 636 mW 225 Ω 28 V 1 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC PANEL MOUNTABLE 53 mA 9 V 9 V 12 V 1A@28VDC 6 ms CECC; MIL-R-39016; SCC e0 -65 °C 125 °C DC THROUGH HOLE-STRAIGHT CORROSION PROOF; HERMETICALLY SEALED NO TIN LEAD SOLDER 10.4 mm 6 mm 12.8 mm 12.8mm x 10.4mm x 6mm EAR99 8536.41.00.20