Filter Your Search
1 - 1 of 1 results
|
DFNA1002CT0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 kΩ | 0.25 % | 400 mW | 1616 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 10 kΩ | YES | 3 ppm/°C | 100 V | 125 °C | -55 °C | Rectangular | 1 | 8 | TR | WRAPAROUND | 850 µm | 4 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |