Filter Your Search
1 - 10 of 298 results
|
DFP1412210RFD05
Vishay Intertechnologies
|
Check for Price | No | Active | 210 Ω | 1 % | 150 mW | 3827 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 75 V | 125 °C | -55 °C | Flatpack | 14 | Tube | 6.35 mm | 1.27 mm | 1.65 mm | 9.525 mm | 6.73 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
DFP141122K6FE05
Vishay Intertechnologies
|
Check for Price | Yes | Active | 22.6 kΩ | 1 % | 250 mW | 3827 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 75 V | 125 °C | -55 °C | Flatpack | 14 | Tube | 6.35 mm | 1.27 mm | 1.65 mm | 9.525 mm | 6.73 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
DFP1411130RJE05
Vishay Intertechnologies
|
Check for Price | Yes | Active | 130 Ω | 5 % | 250 mW | 3827 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 75 V | 125 °C | -55 °C | Flatpack | 14 | Tube | 6.35 mm | 1.27 mm | 1.65 mm | 9.525 mm | 6.73 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
DFP14118662FD05
Vishay Intertechnologies
|
Check for Price | No | Active | 86.6 kΩ | 1 % | 250 mW | 3827 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 75 V | 125 °C | -55 °C | Flatpack | 14 | Tube | 6.35 mm | 1.27 mm | 1.65 mm | 9.525 mm | 6.73 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
DFP14115K10JD05
Vishay Intertechnologies
|
Check for Price | No | Active | 5.1 kΩ | 5 % | 250 mW | 3827 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 75 V | 125 °C | -55 °C | Flatpack | 14 | Tube | 6.35 mm | 1.27 mm | 1.65 mm | 9.525 mm | 6.73 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
DFP14125360FE05
Vishay Intertechnologies
|
Check for Price | Yes | Active | 536 Ω | 1 % | 150 mW | 3827 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 75 V | 125 °C | -55 °C | Flatpack | 14 | Tube | 6.35 mm | 1.27 mm | 1.65 mm | 9.525 mm | 6.73 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
DFP14112051FE05
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.05 kΩ | 1 % | 250 mW | 3827 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 75 V | 125 °C | -55 °C | Flatpack | 14 | Tube | 6.35 mm | 1.27 mm | 1.65 mm | 9.525 mm | 6.73 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
DFP14123570FD05
Vishay Intertechnologies
|
Check for Price | No | Active | 357 Ω | 1 % | 150 mW | 3827 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 75 V | 125 °C | -55 °C | Flatpack | 14 | Tube | 6.35 mm | 1.27 mm | 1.65 mm | 9.525 mm | 6.73 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
DFP141125K5FE05
Vishay Intertechnologies
|
Check for Price | Yes | Active | 25.5 kΩ | 1 % | 250 mW | 3827 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 75 V | 125 °C | -55 °C | Flatpack | 14 | Tube | 6.35 mm | 1.27 mm | 1.65 mm | 9.525 mm | 6.73 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
DFP14127873FD05
Vishay Intertechnologies
|
Check for Price | No | Active | 787 kΩ | 1 % | 150 mW | 3827 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 75 V | 125 °C | -55 °C | Flatpack | 14 | Tube | 6.35 mm | 1.27 mm | 1.65 mm | 9.525 mm | 6.73 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |