Filter Your Search
1 - 10 of 13,618 results
|
PX-4200-DAY-WDFX-10M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 10 MHz | 250 % | 5 V | HCMOS/ACMOS | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 40/60 % | 180 °C | -55 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | 12.7mm x 12.7mm x 5.08mm | MICROSEMI CORP | DIP-8/4 | compliant | Clock | ||||||
|
DFXOP2N-300.0M,50/50/I
Euroquartz Ltd
|
Check for Price | Active | 300 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | TR; TRAY | 1.5 ns | NO | 1.5 ns | 2.75 V | 2.25 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.75mm | EUROQUARTZ LTD | SMD, 6 PIN | compliant | Clock | ||||||||
|
PX-4200-DA1-WDFX-16M0000000
Vectron International
|
Check for Price | Yes | Transferred | 16 MHz | 250 % | 5 V | HCMOS/ACMOS | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 40/60 % | 150 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | 12.7mm x 12.7mm x 5.08mm | VECTRON INTERNATIONAL | DIP4/8,.3 | compliant | Clock | |||||||
|
PX-4200-DAY-SDFX-8M19200000
Vectron International
|
Check for Price | Yes | Transferred | 8.192 MHz | 100 % | 5 V | HCMOS/ACMOS | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 40/60 % | 180 °C | -55 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | 12.7mm x 12.7mm x 5.08mm | VECTRON INTERNATIONAL | DIP4/8,.3 | compliant | Clock | ||||||
|
O08-T-25000X-H-C-D-F-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 25 MHz | 50 % | 10 TTL, 15 pF | 3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 3.3 V | 2.7 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 8 | NO | 13.0mm x 13.0mm x 6.3mm | PRECISION DEVICES INC | unknown | Clock | |||||||
|
DFXOD4TSM3-300.0M,50/150/-/E
Statek Corporation
|
Check for Price | Contact Manufacturer | 300 MHz | 150 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR; TRAY | 1 ns | NO | 1 ns | 3.63 V | 2.97 V | 60/40 % | 105 °C | -40 °C | SURFACE MOUNT | YES | 7.16mm x 5.16mm x 2.05mm | STATEK CORP | compliant | Clock | ||||||||||
|
DL4-T-40000X-O-B-D-F-X-X
Wi2Wi
|
Check for Price | Yes | Obsolete | 40 MHz | 300 % | 15 pF | 3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 3.3 V | 2.7 V | 60/40 % | e4 | 150 °C | -55 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 8.89mm x 7.37mm x 4.32mm | WI2WI INC | unknown | Clock | |||||||
|
DFXOC2NSM5-20.0MHZ,25/100/C
Euroquartz Ltd
|
Check for Price | Active | 20 MHz | 100 % | 15 pF | 2.5 V | CMOS | TR, TRAY | NO | 2.75 V | 2.25 V | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.85mm | EUROQUARTZ LTD | compliant | Clock | |||||||||||
|
DFXOC2TSM1-20.0MHZ,25/100/C
Euroquartz Ltd
|
Check for Price | Active | 20 MHz | 100 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; TRAY | NO | 2.75 V | 2.25 V | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.75mm | EUROQUARTZ LTD | SMD, 6 PIN | compliant | Clock | ||||||||||
|
O08-T-25000X-H-C-D-F-X-X
Wi2Wi
|
Check for Price | Yes | Active | 25 MHz | 50 % | 10 TTL, 15 pF | 3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 3.3 V | 2.7 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 8 | NO | 13.0mm x 13.0mm x 6.3mm | WI2WI INC | DIP-8/4 | compliant | Clock |