Filter Your Search
1 - 2 of 2 results
|
|
DG3538DB-T5-E1
Vishay Intertechnologies
|
Check for Price Buy | Yes | Active | 3 V | YES | 4 Ω | 250 mΩ | 48 ns | 39 ns | SPST | 1 | 2 | 58 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PBGA-B8 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VFBGA | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.5 mm | 753 µm | 1.5 mm | VFBGA, BGA9,3X3,20 | Compliant | 8542.39.00.01 | |||||
|
|
DG3538DB-T5-E1
Vishay Siliconix
|
Check for Price Buy | Yes | Active | 3 V | YES | 4 Ω | 250 mΩ | 48 ns | 39 ns | SPST | 1 | 2 | 58 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PBGA-B8 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VFBGA | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.5 mm | 753 µm | 1.5 mm | VFBGA, BGA9,3X3,20 | Unknown | 8542.39.00.01 | BGA | 8 |