Filter Your Search
1 - 4 of 4 results
|
DG9411EDL-T1-GE3
Vishay Intertechnologies
|
$0.6955 | Active | 2 V | YES | 42 Ω | 40 mΩ | 42 ns | 21 ns | SPDT | CMOS | 5.5 V | NO/NC | 1 | 1 | 78 dB | SEPARATE OUTPUT | 1 µA | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | , | unknown | 8542.39.00.01 | 2018-04-15 | Vishay | |||||||||||||||
|
DG9411DL-T1
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 2.5 V | YES | 35 Ω | 45 ns | 28 ns | SPDT | CMOS | 1 | 1 | 73 dB | SEPARATE OUTPUT | 5.5 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e0 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | SC-70, 6 PIN | compliant | |||||||||||||||
|
DG9411DL-T1
Vishay Siliconix
|
Check for Price | No | Obsolete | 2.5 V | YES | 35 Ω | 45 ns | 28 ns | SPDT | CMOS | 1 | 1 | 73 dB | SEPARATE OUTPUT | 5.5 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e0 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | VISHAY SILICONIX | TSSOP, TSSOP6,.08 | unknown | 8542.39.00.01 | SOIC | 6 | ||||||||||||
|
DG9411DL
Vishay Siliconix
|
Check for Price | No | Transferred | SILICONIX INC | , | unknown | 8542.39.00.01 | SOIC | 6 |