Filter Your Search
1 - 2 of 2 results
|
DGSK20-015A
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 11 A | 900 mV | 13 ns | GALLIUM ARSENIDE | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | GENERAL PURPOSE | 20 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | IXYS CORP | TO-220AB | TO-220AB, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | ||
|
DGSK20-015A
Littelfuse Inc
|
Check for Price | Yes | Active | 11 A | 900 mV | 13 ns | GALLIUM ARSENIDE | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | GENERAL PURPOSE | 20 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 |