Filter Your Search
1 - 10 of 17 results
|
DH01-P13S-HV1-B0-1A
Japan Aviation Electronics Industry Limited
|
Check for Price | Obsolete | 15 | FEMALE | CABLE | GLASS FILLED POLYAMIDE | GOLD (4) OVER NICKEL | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH | NO | NO | GENERAL PURPOSE | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | ||||||||||||||||||||||||||||||||||||
|
DH01-P13S-HM-L8-B0
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 13 | 2 | 70 mΩ | 500 mA | FEMALE | 10000 Cycles | CABLE | GLASS FILLED NYLON | GLASS FILLED POLYAMIDE | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | NONE | 250VAC V | NO | 2.3352 N | 100 MΩ | POLARIZED HOUSING | 26 AWG | 26 AWG | 2.363 N | NO | NO | NO | UL | 94V-0 | -25 °C | 75 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SINGLE PRONG | NO | BROWN | 0.039 inch | NO | LOCKING | GENERAL PURPOSE | 4u inch | SOLDER | 0.315 inch | 0.787 inch | 0.984 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.30 | ||||||
|
DH01-P13S-HK1-B0
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 13 | 2 | 70 mΩ | 500 mA | MALE | 10000 Cycles | CABLE | GLASS FILLED NYLON | GLASS FILLED POLYAMIDE | AU ON NI | TELECOM AND DATACOM CONNECTOR | NONE | 250VAC V | NO | 2.3352 N | 100 MΩ | POLARIZED HOUSING | 26 AWG | 26 AWG | 2.363 N | NO | NO | NO | UL | 94V-0 | -25 °C | 75 °C | PLUG | PREASSEM CONN | TIN/LEAD | PHOSPHOR BRONZE | RECTANGULAR | SINGLE PRONG | NO | BROWN | 0.039 inch | NO | LOCKING | GENERAL PURPOSE | 4u inch | SOLDER | 0.315 inch | 0.787 inch | 0.984 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.30 | ||||||
|
DH01-P13S-HP-L0-B0-1A
Japan Aviation Electronics Industry Limited
|
Check for Price | Obsolete | 15 | FEMALE | CABLE | GLASS FILLED POLYAMIDE | GOLD (4) OVER NICKEL | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH | NO | NO | GENERAL PURPOSE | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | ||||||||||||||||||||||||||||||||||||
|
DH01-MP15W2S-HA-C0-B1
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 13 | FEMALE | CABLE | GLASS FILLED POLYAMIDE | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | ||||||||||||||||||||||||||||||||||||
|
DH01-P13S-HV-B0-1A
Japan Aviation Electronics Industry Limited
|
Check for Price | Obsolete | 15 | FEMALE | CABLE | GLASS FILLED POLYAMIDE | STEEL | GOLD (4) OVER NICKEL | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH | NO | NO | GENERAL PURPOSE | NICKEL | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | ||||||||||||||||||||||||||||||||||
|
DH01-P13S-HP-L0-B0
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 13 | 2 | 70 mΩ | 500 mA | MALE | 10000 Cycles | CABLE | GLASS FILLED NYLON | GLASS FILLED POLYAMIDE | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | NONE | 250VAC V | NO | 2.3352 N | 100 MΩ | POLARIZED HOUSING | 26 AWG | 26 AWG | 2.363 N | NO | NO | NO | UL | 94V-0 | -25 °C | 75 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SINGLE PRONG | NO | BROWN | 0.039 inch | NO | LOCKING | GENERAL PURPOSE | 4u inch | SOLDER | 0.315 inch | 0.787 inch | 0.984 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.30 | ||||||
|
DH01-P13S-HV1-B0
Japan Aviation Electronics Industry Limited
|
Check for Price | Obsolete | 13 | 2 | 70 mΩ | 500 mA | MALE | 10000 Cycles | CABLE | GLASS FILLED NYLON | GLASS FILLED POLYAMIDE | AU ON NI | TELECOM AND DATACOM CONNECTOR | SLIM TYPE | 250VAC V | NO | 100 MΩ | POLARIZED HOUSING | 28 AWG | NO | NO | NO | UL | 94V-0 | -25 °C | 75 °C | PLUG | PREASSEM CONN | TIN/LEAD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | 0.039 inch | NO | LOCKING | GENERAL PURPOSE | 4u inch | WIRE | 0.217 inch | 0.728 inch | 0.866 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.30 | ||||||||||
|
DH01-P13S-HX-L8-B0-1A
Japan Aviation Electronics Industry Limited
|
Check for Price | Obsolete | 15 | FEMALE | CABLE | GLASS FILLED POLYAMIDE | GOLD (4) OVER NICKEL | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH | NO | NO | GENERAL PURPOSE | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | ||||||||||||||||||||||||||||||||||||
|
DH01-P13S-HV-B0
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 13 | 2 | 70 mΩ | 500 mA | FEMALE | 10000 Cycles | CABLE | GLASS FILLED POLYAMIDE | AU ON NI | BOARD CONNECTOR | SLIM TYPE | 250VAC V | NO | 100 MΩ | POLARIZED HOUSING | 28 AWG | UL | -25 °C | 75 °C | PLUG | PREASSEM CONN | TIN/LEAD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.039 inch | NO | LOCKING MECH | ONE | 4u inch | WIRE | 0.217 inch | 0.728 inch | 0.866 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 |