Filter Your Search
1 - 3 of 3 results
|
DIN-128-MR-L44-A1C3
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 128 | 4 | 2.54 mm | 4 | 20 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD EURO CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | UL | -55 °C | 125 °C | TIN OVER COPPER | COPPER ALLOY | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 3.65 inch | 0.122 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
DIN-128-MR-L44-A1C2
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 128 | 4 | 2.54 mm | 4 | 30 mΩ | 2 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD EURO CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | UL, CSA | -55 °C | 125 °C | SQ PIN-SKT | BEIGE | 0.1 inch | 0.1 inch | NO | LOCKING | A,B,C,D | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.455 inch | 0.824 inch | 3.95 inch | 0.157 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
DIN-128-MR-L44-A1C1
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 128 | 4 | 2.54 mm | 4 | 30 mΩ | 2 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD EURO CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | UL, CSA | -55 °C | 125 °C | SQ PIN-SKT | BEIGE | 0.1 inch | 0.1 inch | NO | LOCKING | A,B,C,D | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.455 inch | 0.824 inch | 3.95 inch | 0.157 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |