Filter Your Search
1 - 10 of 384 results
|
2205B100M0000TBK
Vectron International
|
Check for Price | Transferred | 100 MHz | 2 % | 2 PPM/FIRST YEAR | 10 KOHM, 15 pF | 3.3 V | CMOS | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 19.05mm x 19.05mm x 6.6mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
2205B0M300000RBK
Microsemi Corporation
|
Check for Price | Transferred | 300 kHz | 5 % | 1 PPM/FIRST YEAR | 10 KOHM, 15 pF | 5 V | CMOS | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 14 | YES | 19.05mm x 19.05mm x 6.6mm | MICROSEMI CORP | compliant | Clock | |||
|
2205B0M300000TAC
Vectron International
|
Check for Price | Transferred | 300 kHz | 2 % | 1 PPM/FIRST YEAR | 10 KOHM, 15 pF | 3.3 V | CMOS | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 19.05mm x 19.05mm x 6.6mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
2205B100M0000DBC
Microsemi Corporation
|
Check for Price | Transferred | 100 MHz | 1 % | 2 PPM/FIRST YEAR | 10 KOHM, 15 pF | 5 V | CMOS | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | SURFACE MOUNT | 14 | YES | 19.05mm x 19.05mm x 6.6mm | MICROSEMI CORP | compliant | Clock | ||||
|
2205B100M0000IAC
Vectron International
|
Check for Price | Transferred | 100 MHz | 5 % | 2 PPM/FIRST YEAR | 10 KOHM, 15 pF | 3.3 V | CMOS | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | SURFACE MOUNT | YES | 19.05mm x 19.05mm x 6.6mm | VECTRON INTERNATIONAL | compliant | Clock | |||||
|
2205B100M0000BBC
Microsemi Corporation
|
Check for Price | Transferred | 100 MHz | 1 % | 2 PPM/FIRST YEAR | 10 KOHM, 15 pF | 5 V | CMOS | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 60/40 % | 50 °C | SURFACE MOUNT | 14 | YES | 19.05mm x 19.05mm x 6.6mm | MICROSEMI CORP | compliant | Clock | FLAT PACK, 14 PIN | |||
|
2205B0M300000KBC
Microsemi Corporation
|
Check for Price | Transferred | 300 kHz | 1 % | 1 PPM/FIRST YEAR | 10 KOHM, 15 pF | 5 V | CMOS | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 14 | YES | 19.05mm x 19.05mm x 6.6mm | MICROSEMI CORP | compliant | Clock | |||
|
2205B0M300000VBS
Microsemi Corporation
|
Check for Price | Transferred | 300 kHz | 4 % | 1 PPM/FIRST YEAR | 10 KOHM, 15 pF | 5 V | CMOS | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 19.05mm x 19.05mm x 6.6mm | MICROSEMI CORP | compliant | Clock | FLAT PACK, 14 PIN | ||
|
2205B100M0000VBX
Microsemi Corporation
|
Check for Price | Transferred | 100 MHz | 4 % | 2 PPM/FIRST YEAR | 10 KOHM, 15 pF | 5 V | CMOS | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 19.05mm x 19.05mm x 6.6mm | MICROSEMI CORP | compliant | Clock | |||
|
2205B0M300000DAC
Vectron International
|
Check for Price | Transferred | 300 kHz | 1 % | 1 PPM/FIRST YEAR | 10 KOHM, 15 pF | 3.3 V | CMOS | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | SURFACE MOUNT | YES | 19.05mm x 19.05mm x 6.6mm | VECTRON INTERNATIONAL | compliant | Clock |