Filter Your Search
1 - 3 of 3 results
|
DIN96FSL33A1C1
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 96 | 3 | 2.54 mm | 3 | 30 mΩ | 2 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | DIN | ROHS COMPLIANT | 1000VAC V | 1 GΩ | POLARIZED HOUSING | COMMERCIAL | YES | UL, CSA | -55 °C | 125 °C | PLUG | TIN OVER COPPER | BRASS | SQ PIN-SKT | BEIGE | 0.1 inch | HOLE .099-.111 | LOCKING | A,B,C | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.413 inch | 0.457 inch | 3.74 inch | ADAM TECHNOLOGIES INC | compliant | |||||||||
|
DIN-96FS-L33-A1C1-PF-.512
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 96 | 3 | 2.54 mm | 3 | 30 mΩ | 2 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | ROHS COMPLIANT,COMPLIANT FIT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN OVER COPPER | BRASS | SQ PIN-SKT | BEIGE | 0.1 inch | 0.1 inch | NO | HOLE .099-.111 | LOCKING | A,B,C | ONE | RECTANGULAR | 2.54 mm | 30u inch | WIRE WRAP | 0.457 inch | 3.74 inch | 0.512 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
DIN-96FS-L33-A1C1-PF
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 96 | 3 | 2.54 mm | 3 | 30 mΩ | 2 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | UL, CSA | -55 °C | 105 °C | PLUG | TIN OVER COPPER | BRASS | SQ PIN-SKT | 0.1 inch | NO | HOLE .099-.111 | LOCKING | A,B,C | ONE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.457 inch | 3.74 inch | 0.181 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |