Filter Your Search
1 - 10 of 23 results
|
DIP1998028661DD
TT Electronics Resistors
|
Check for Price | Yes | Active | 8.66 kΩ | 0.5 % | 100 mW | 8025 | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Bussed | 1900 | 100 V | e4 | 150 °C | -55 °C | Welded | 16 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DIP1998028662BB
TT Electronics Resistors
|
Check for Price | Yes | Active | 86.6 kΩ | 0.1 % | 100 mW | 8025 | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Bussed | 1900 | 100 V | e4 | 150 °C | -55 °C | Welded | 16 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DIP1998028661BB
TT Electronics Resistors
|
Check for Price | Yes | Active | 8.66 kΩ | 0.1 % | 100 mW | 8025 | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Bussed | 1900 | 100 V | e4 | 150 °C | -55 °C | Welded | 16 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DIP1998028661BF
TT Electronics Resistors
|
Check for Price | Yes | Active | 8.66 kΩ | 0.1 % | 100 mW | 8025 | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Bussed | 1900 | 100 V | e4 | 150 °C | -55 °C | Welded | 16 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DIP1998028661BG
TT Electronics Resistors
|
Check for Price | Yes | Active | 8.66 kΩ | 0.1 % | 100 mW | 8025 | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Bussed | 1900 | 100 V | e4 | 150 °C | -55 °C | Welded | 16 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DIP1998028661FD
TT Electronics Resistors
|
Check for Price | Yes | Active | 8.66 kΩ | 1 % | 100 mW | 8025 | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Bussed | 1900 | 100 V | e4 | 150 °C | -55 °C | Welded | 16 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DIP1998028662FB
TT Electronics Resistors
|
Check for Price | Yes | Active | 86.6 kΩ | 1 % | 100 mW | 8025 | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Bussed | 1900 | 100 V | e4 | 150 °C | -55 °C | Welded | 16 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DIP1998028662BD
TT Electronics Resistors
|
Check for Price | Yes | Active | 86.6 kΩ | 0.1 % | 100 mW | 8025 | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Bussed | 1900 | 100 V | e4 | 150 °C | -55 °C | Welded | 16 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DIP1998028661DG
TT Electronics Resistors
|
Check for Price | Yes | Active | 8.66 kΩ | 0.5 % | 100 mW | 8025 | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Bussed | 1900 | 100 V | e4 | 150 °C | -55 °C | Welded | 16 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DIP1998028660DF
TT Electronics Resistors
|
Check for Price | Yes | Active | 866 Ω | 0.5 % | 100 mW | 8025 | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Bussed | 1900 | 100 V | e4 | 150 °C | -55 °C | Welded | 16 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 |