Filter Your Search
1 - 5 of 5 results
|
DIP-1998-04-5102-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 51 kΩ | 2 % | 100 mW | 8025 | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | 1998 (G TOL) | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Epoxy Encapsulated | 16 | Magazine | Gold (Au) | 3.43 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DIP-1998-04-5100-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 510 Ω | 2 % | 100 mW | 8025 | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | 1998 (G TOL) | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Epoxy Encapsulated | 16 | Magazine | Gold (Au) | 3.43 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DIP-1998-04-5601-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 5.6 kΩ | 2 % | 100 mW | 8025 | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | 1998 (G TOL) | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Epoxy Encapsulated | 16 | Magazine | Gold (Au) | 3.43 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DIP-1998-04-51R0-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 51 Ω | 2 % | 100 mW | 8025 | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | 1998 (G TOL) | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Epoxy Encapsulated | 16 | Magazine | Gold (Au) | 3.43 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DIP-1998-04-5600-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 560 Ω | 2 % | 100 mW | 8025 | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | 1998 (G TOL) | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Epoxy Encapsulated | 16 | Magazine | Gold (Au) | 3.43 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 |