Filter Your Search
1 - 9 of 9 results
|
DIP-1998-06-33R0-G
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 33 Ω | 2 % | 100 mW | 8025 | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | 1998 (G TOL) | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Epoxy Encapsulated | 16 | Magazine | Gold (Au) | 3.43 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DIP-1998-06-3302-G
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 33 kΩ | 2 % | 100 mW | 8025 | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | 1998 (G TOL) | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Epoxy Encapsulated | 16 | Magazine | Gold (Au) | 3.43 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DIP-1998-06-3301-G
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 3.3 kΩ | 2 % | 100 mW | 8025 | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | 1998 (G TOL) | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Epoxy Encapsulated | 16 | Magazine | Gold (Au) | 3.43 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DIP-1998-06-3300-G
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 330 Ω | 2 % | 100 mW | 8025 | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | 1998 (G TOL) | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Epoxy Encapsulated | 16 | Magazine | Gold (Au) | 3.43 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DIP-1998-06-3001-G
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 3 kΩ | 2 % | 100 mW | 8025 | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | 1998 (G TOL) | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Epoxy Encapsulated | 16 | Magazine | Gold (Au) | 3.43 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DIP-1998-06-3902-G
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 39 kΩ | 2 % | 100 mW | 8025 | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | 1998 (G TOL) | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Epoxy Encapsulated | 16 | Magazine | Gold (Au) | 3.43 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DIP-1998-06-3901-G
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 3.9 kΩ | 2 % | 100 mW | 8025 | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | 1998 (G TOL) | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Epoxy Encapsulated | 16 | Magazine | Gold (Au) | 3.43 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DIP-1998-06-3002-G
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 30 kΩ | 2 % | 100 mW | 8025 | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | 1998 (G TOL) | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Epoxy Encapsulated | 16 | Magazine | Gold (Au) | 3.43 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DIP-1998-06-36R0-G
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 36 Ω | 2 % | 100 mW | 8025 | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | 1998 (G TOL) | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Epoxy Encapsulated | 16 | Magazine | Gold (Au) | 3.43 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 |