Filter Your Search
1 - 4 of 4 results
|
DIP1999012870BG
TT Electronics Resistors
|
Check for Price | Yes | Active | 287 Ω | 0.1 % | 200 mW | 8025 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Isolated | 1900 | 100 V | e4 | 150 °C | -55 °C | Welded | 16 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DIP1999012870BA
TT Electronics Resistors
|
Check for Price | Yes | Active | 287 Ω | 0.1 % | 200 mW | 8025 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Isolated | 1900 | 100 V | e4 | 150 °C | -55 °C | Welded | 16 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DIP1999012870BD
TT Electronics Resistors
|
Check for Price | Yes | Active | 287 Ω | 0.1 % | 200 mW | 8025 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Isolated | 1900 | 100 V | e4 | 150 °C | -55 °C | Welded | 16 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DIP1999012870BF
TT Electronics Resistors
|
Check for Price | Yes | Active | 287 Ω | 0.1 % | 200 mW | 8025 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Isolated | 1900 | 100 V | e4 | 150 °C | -55 °C | Welded | 16 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 |