Filter Your Search
1 - 6 of 6 results
|
DIP1999035601JG
TT Electronics Resistors
|
Check for Price | Yes | Active | 5.6 kΩ | 5 % | 200 mW | 8025 | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Isolated | 1900 | 100 V | e4 | 150 °C | -55 °C | Welded | 16 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
DIP-1999-03-5601-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 5.6 kΩ | 2 % | 200 mW | 8025 | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | 1999 (G TOL) | e4 | 150 °C | -55 °C | Epoxy Encapsulated | 16 | Magazine | Gold (Au) | 3.43 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
DIP1999035601JF
TT Electronics Resistors
|
Check for Price | Yes | Active | 5.6 kΩ | 5 % | 200 mW | 8025 | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Isolated | 1900 | 100 V | e4 | 150 °C | -55 °C | Welded | 16 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
DIP1999035601JD
TT Electronics Resistors
|
Check for Price | Yes | Active | 5.6 kΩ | 5 % | 200 mW | 8025 | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Isolated | 1900 | 100 V | e4 | 150 °C | -55 °C | Welded | 16 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
DIP1999035601GA
TT Electronics Resistors
|
Check for Price | Yes | Active | 5.6 kΩ | 2 % | 200 mW | 8025 | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Isolated | 1900 | 100 V | e4 | 150 °C | -55 °C | Welded | 16 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
DIP1999035601GF
TT Electronics Resistors
|
Check for Price | Yes | Active | 5.6 kΩ | 2 % | 200 mW | 8025 | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Isolated | 1900 | 100 V | e4 | 150 °C | -55 °C | Welded | 16 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 |