Filter Your Search
1 - 9 of 9 results
|
DL-5320S-C270-VSA
Optoway Technology Inc
|
Check for Price | Contact Manufacturer | 1.27 µm | 1.267 µm | 1.272 µm | 2.5 Gbps | 1.2 V | DFB LASER MODULE EMITTER | MONITOR PD | OC-3, OC-12 | 150 ps | 150 ps | 50 mA | 1.5 V | 10 mA | 70 °C | SC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 27 mm | 6.35 mm | OPTOWAY TECHNOLOGY INC | unknown | ||
|
DL-5320S-C270-VTA
Optoway Technology Inc
|
Check for Price | Contact Manufacturer | 1.27 µm | 1.267 µm | 1.272 µm | 2.5 Gbps | 1.2 V | DFB LASER MODULE EMITTER | MONITOR PD | OC-3, OC-12 | 150 ps | 150 ps | 50 mA | 1.5 V | 10 mA | 70 °C | ST/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 27 mm | 6.35 mm | OPTOWAY TECHNOLOGY INC | unknown | ||
|
DL-5320S-C270-VS
Optoway Technology Inc
|
Check for Price | Contact Manufacturer | 1.27 µm | 1.267 µm | 1.272 µm | 2.5 Gbps | 1.2 V | DFB LASER MODULE EMITTER | MONITOR PD | OC-3, OC-12 | 150 ps | 150 ps | 50 mA | 1.5 V | 10 mA | 70 °C | SC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 27 mm | 6.35 mm | OPTOWAY TECHNOLOGY INC | unknown | ||
|
DL-5320S-C270-VF
Optoway Technology Inc
|
Check for Price | Contact Manufacturer | 1.27 µm | 1.267 µm | 1.272 µm | 2.5 Gbps | 1.2 V | DFB LASER MODULE EMITTER | MONITOR PD | OC-3, OC-12 | 150 ps | 150 ps | 50 mA | 1.5 V | 10 mA | 70 °C | FC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 27 mm | 6.35 mm | OPTOWAY TECHNOLOGY INC | unknown | ||
|
DL-5320S-C270-VX
Optoway Technology Inc
|
Check for Price | Contact Manufacturer | 1.27 µm | 1.267 µm | 1.272 µm | 2.5 Gbps | 1.2 V | DFB LASER MODULE EMITTER | MONITOR PD | OC-3, OC-12 | 150 ps | 150 ps | 50 mA | 1.5 V | 10 mA | 70 °C | THROUGH HOLE MOUNT | NO | 27 mm | 6.35 mm | OPTOWAY TECHNOLOGY INC | unknown | |||
|
DL-5320S-C270-VT
Optoway Technology Inc
|
Check for Price | Contact Manufacturer | 1.27 µm | 1.267 µm | 1.272 µm | 2.5 Gbps | 1.2 V | DFB LASER MODULE EMITTER | MONITOR PD | OC-3, OC-12 | 150 ps | 150 ps | 50 mA | 1.5 V | 10 mA | 70 °C | ST/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 27 mm | 6.35 mm | OPTOWAY TECHNOLOGY INC | unknown | ||
|
DL-5320S-C270-VLA
Optoway Technology Inc
|
Check for Price | Contact Manufacturer | 1.27 µm | 1.267 µm | 1.272 µm | 2.5 Gbps | 1.2 V | DFB LASER MODULE EMITTER | MONITOR PD | OC-3, OC-12 | 150 ps | 150 ps | 50 mA | 1.5 V | 10 mA | 70 °C | LC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 27 mm | 6.35 mm | OPTOWAY TECHNOLOGY INC | unknown | ||
|
DL-5320S-C270-VL
Optoway Technology Inc
|
Check for Price | Contact Manufacturer | 1.27 µm | 1.267 µm | 1.272 µm | 2.5 Gbps | 1.2 V | DFB LASER MODULE EMITTER | MONITOR PD | OC-3, OC-12 | 150 ps | 150 ps | 50 mA | 1.5 V | 10 mA | 70 °C | LC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 27 mm | 6.35 mm | OPTOWAY TECHNOLOGY INC | unknown | ||
|
DL-5320S-C270-VFA
Optoway Technology Inc
|
Check for Price | Contact Manufacturer | 1.27 µm | 1.267 µm | 1.272 µm | 2.5 Gbps | 1.2 V | DFB LASER MODULE EMITTER | MONITOR PD | OC-3, OC-12 | 150 ps | 150 ps | 50 mA | 1.5 V | 10 mA | 70 °C | FC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 27 mm | 6.35 mm | OPTOWAY TECHNOLOGY INC | unknown |