Filter Your Search
1 - 10 of 316,880 results
|
|
CL10R180KCBD
Samsung Electro-Mechanics
|
Check for Price Buy | Yes | Obsolete | 18 pF | 100 V | 10 % | 0603 | R2H | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | WRAPAROUND | 1.6 mm | 800 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | |||||
|
|
CL10R5R6DCDO
Samsung Electro-Mechanics
|
Check for Price Buy | Yes | Obsolete | 5.6 pF | 100 V | 8.9286 % | 0603 | R2H | 8.9286 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 10 Inch | YES | Tin (Sn) | WRAPAROUND | 1.6 mm | 800 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | |||
|
|
CL10R821KANF
Samsung Electro-Mechanics
|
Check for Price Buy | Yes | Obsolete | 820 pF | 25 V | 10 % | 0603 | R2H | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
CL10RR62DACC
Samsung Electro-Mechanics
|
Check for Price Buy | Yes | Obsolete | 0.62 pF | 25 V | 80.6452 % | 0603 | R2H | 80.6452 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | WRAPAROUND | 1.6 mm | 800 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | |||||
|
|
CL10R360KBEL
Samsung Electro-Mechanics
|
Check for Price Buy | Yes | Obsolete | 36 pF | 50 V | 10 % | 0603 | R2H | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | Tin (Sn) | WRAPAROUND | 1.6 mm | 800 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | |||
|
|
CL10R4R3CBAC
Samsung Electro-Mechanics
|
Check for Price Buy | Yes | Obsolete | 4.3 pF | 50 V | 5.814 % | 0603 | R2H | 5.814 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 800 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | |||
|
|
CL21R161KBCE
Samsung Electro-Mechanics
|
Check for Price Buy | Yes | Obsolete | 160 pF | 50 V | 10 % | 0805 | R2H | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | WRAPAROUND | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8532.24.00.20 | |||||
|
|
CL21R1R3CBAC
Samsung Electro-Mechanics
|
Check for Price Buy | Yes | Obsolete | 1.3 pF | 50 V | 19.2308 % | 0805 | R2H | 19.2308 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8532.24.00.20 | |||
|
|
CL21R681KBCC
Samsung Electro-Mechanics
|
Check for Price Buy | Yes | Obsolete | 680 pF | 50 V | 10 % | 0805 | R2H | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | WRAPAROUND | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8532.24.00.20 | |||||
|
|
CL31R822GACL
Samsung Electro-Mechanics
|
Check for Price Buy | Yes | Obsolete | 8.2 nF | 25 V | 2 % | 1206 | R2H | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | WRAPAROUND | 3.2 mm | 1.6 mm | CHIP | Compliant | EAR99 | 8532.24.00.20 |