Filter Your Search
1 - 10 of 43 results
|
MMDL914-TP
Micro Commercial Components
|
$0.0423 | Yes | Yes | Active | 200 mA | 1 V | 4 ns | 25 nA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 500 mA | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SOD | SOD-323, 2 PIN | 2 | SOD-323 | compliant | EAR99 | 8541.10.00.70 | |||||||
|
MMDL914T3G
onsemi
|
$0.0549 | Yes | Active | 200 mA | 1 V | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 500 mA | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOD-323 2 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 477-02, 2 PIN | 2 | 477-02 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||
|
MMDL914T1G
onsemi
|
$0.0597 | Yes | Active | 200 mA | 1 V | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 500 mA | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOD-323 2 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 477-02, 2 PIN | 2 | 477-02 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||
|
SMMDL914T1G
onsemi
|
$0.1140 | Yes | Active | 200 mA | 1 V | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 500 mA | 1 | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOD-323 2 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 477-02, 2 PIN | 2 | 477-02 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||
|
DL914B
Microsemi Corporation
|
Check for Price | No | Obsolete | 150 mA | 1 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 500 mA | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | MICROSEMI CORP | not_compliant | EAR99 | ||||||||||||||||||||||||||||
|
MMDL914-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 200 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW LEAKAGE CURRENT | 500 mA | 1 | R-PDSO-G2 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
DL914
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | HIGH RELIABILITY | Not Qualified | O-LELF-R2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SANGDEST MICROELECTRONICS (NANJING) CO LTD | GLASS, MINIMELF-2 | compliant | |||||||||||||||||||
|
DL914-GT1
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | HIGH RELIABILITY | 1 | Not Qualified | O-LELF-R2 | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | MELF | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
MMDL914T1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 200 mA | 1 V | 4 ns | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 500 mA | e0 | 150 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||||||||||||||||||
|
DL914-T1
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | HIGH RELIABILITY | 1 | Not Qualified | O-LELF-R2 | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | MELF | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.70 |