Parametric results for: DLP-R under Other Consumer ICs

Filter Your Search

1 - 6 of 6 results

All Filters
|
Manufacturer Part Number: dlp-r
Select parts from the table below to compare.
Compare
Compare
package
DLPR410AYVA
Texas Instruments
$156.9612 Yes Yes Obsolete TFBGA CONSUMER CIRCUIT 1 2 V 1.65 V INDUSTRIAL R-PBGA-B48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY BGA48,6X8,31 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm DSBGA-48 EAR99 8542.39.00.01 2018-12-08
package
DLPR910AYVA
Texas Instruments
$240.1169 Yes Yes Obsolete TFBGA CONSUMER CIRCUIT 1 2 V 1.65 V INDUSTRIAL R-PBGA-B48 85 °C -40 °C 48 PLASTIC/EPOXY BGA48,6X8,31 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm DSBGA-48 EAR99 8542.32.00.71
DLPR4101YVA
Texas Instruments
Check for Price Yes Obsolete BGA CONSUMER CIRCUIT 1 2 V 1.65 V INDUSTRIAL R-PBGA-B48 85 °C -40 °C 48 PLASTIC/EPOXY BGA48,6X8,31 RECTANGULAR GRID ARRAY YES BALL 800 µm BOTTOM 1.2 mm BGA-48 8542.39.00.60
DLP-R272-8-F
ITT Interconnect Solutions
Check for Price Yes Active 85 °C -55 °C EAR99 8536.69.40.30 2.437 inch 0.527 inch 3.768 inch RECEPTACLE RACK AND PANEL CONNECTOR FEMALE NO NO NO BOARD GENERAL PURPOSE 500 mA NICKEL ALUMINUM ALLOY SOLDER 272
package
DLPR410YVA
Texas Instruments
Check for Price Yes Yes Obsolete TFBGA CONSUMER CIRCUIT 1 2 V 1.65 V INDUSTRIAL R-PBGA-B48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY BGA48,6X8,31 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm DSBGA-48 3A991.B.1 8542.32.00.51
DLPR410BYVA
Texas Instruments
Check for Price Yes Yes Obsolete TFBGA CONSUMER CIRCUIT 1 2 V 1.65 V INDUSTRIAL R-PBGA-B48 85 °C -40 °C 48 PLASTIC/EPOXY BGA48,6X8,31 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm DSBGA-48 8542.39.00.60