Filter Your Search
1 - 5 of 5 results
|
DLSF16
Microsemi Corporation
|
Check for Price | Transferred | 1 A | 1.25 V | 60 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FAST SWITCHING, LOW FORWARD VOLTAGE | 30 A | 1 | Not Qualified | O-LELF-R2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | MELF | GLASS, MELF-2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
DLSF16
International Semiconductor Inc
|
Check for Price | Obsolete | 1 A | 1.25 V | 35 ns | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | 30 A | 1 | 175 °C | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | |||||||||||||||||||||||||||
|
DLSF16
Micro Commercial Components
|
Check for Price | No | No | Obsolete | 1 A | 1.75 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | e0 | 125 °C | 240 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS CORP | MELF | PLASTIC, MELF-2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||
|
DLSF16-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
DLSF16-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 1 A | 1.75 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | e3 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | MELF | ROHS COMPLIANT, PLASTIC, MELF-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 |