Parametric results for: DM2212J1-12L under DRAMs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: dm2212j112l
Select parts from the table below to compare.
Compare
Compare
DM2212J1-12L
Cypress Semiconductor
Check for Price No Transferred 4.1943 Mbit 4 1MX4 3.3 V 12 ns 2048 FAST PAGE/STATIC COLUMN CACHE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH COMMON 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE YES 1 mA 225 µA CMOS COMMERCIAL R-PDSO-J28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOJ SOJ28,.34 RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 2.48 mm 18.38 mm 7.62 mm CYPRESS SEMICONDUCTOR CORP SOJ, SOJ28,.34 compliant EAR99 8542.32.00.02
DM2212J1-12L
Ramtron International Corporation
Check for Price No No Obsolete 4.1943 Mbit 4 1MX4 3.3 V 30 ns 1024 FAST PAGE/STATIC COLUMN CACHE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH; 512 X 4 SRAM COMMON 1 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE YES 1 mA 225 µA 3.6 V 3 V MOS COMMERCIAL R-PDSO-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOJ SOJ28,.34 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL ENHANCED MEMORY SYSTEMS INC SOJ, SOJ28,.34 unknown EAR99 8542.32.00.02 SOIC 28