Filter Your Search
1 - 2 of 2 results
|
DM2213T-12I
Ramtron International Corporation
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 30 ns | 1024 | FAST PAGE/STATIC COLUMN | CACHE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 1K X 8 SRAM | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | 1 mA | 225 µA | 5.25 V | 4.75 V | MOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP | TSOP44,.36,32 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | ENHANCED MEMORY SYSTEMS INC | TSOP2 | TSOP, TSOP44,.36,32 | 44 | unknown | EAR99 | 8542.32.00.02 | ||
|
DM2213T-12I
Cypress Semiconductor
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 12 ns | 1024 | EDO DRAM | COMMON | 512000 | 524.288 k | 3-STATE | 1 mA | 225 µA | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP | TSOP44,.36,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | TSOP, TSOP44,.36,32 | compliant | EAR99 | 8542.32.00.02 |