Parametric results for: DM5495W under Shift Registers

Filter Your Search

1 - 10 of 17 results

All Filters
|
-
Manufacturer Part Number: dm5495w
Select parts from the table below to compare.
Compare
Compare
DM5495W/883B
Texas Instruments
Check for Price No Obsolete 5 V 35 ns 1 4 YES DFP 25 MHz BIDIRECTIONAL NEGATIVE EDGE TTL/H/L PARALLEL IN PARALLEL OUT TTL 25 MHz TRUE 5.5 V 4.5 V MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.032 mm 6.2865 mm 9.779 mm DFP, FL14,.3 Unknown 8542.39.00.60
DM5495W-MIL
Texas Instruments
Check for Price No Obsolete 5 V 1 4 YES DFP 25 MHz BIDIRECTIONAL TTL 5 V MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL Unknown
DM5495W/883
National Semiconductor Corporation
Check for Price Obsolete 5 V 35 ns 1 4 YES DFP 25 MHz BIDIRECTIONAL NEGATIVE EDGE TTL/H/L PARALLEL IN PARALLEL OUT TTL 25 MHz TRUE 5.5 V 4.5 V MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.032 mm 6.2865 mm 9.779 mm 8542.39.00.60
DM5495WMIL
Texas Instruments
Check for Price No Obsolete 5 V 35 ns 1 4 YES DFP 25 MHz BIDIRECTIONAL NEGATIVE EDGE TTL/H/L PARALLEL IN PARALLEL OUT TTL 25 MHz TRUE 5.5 V 4.5 V MILITARY R-GDFP-F14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 14 CERAMIC, GLASS-SEALED FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.032 mm 6.35 mm 9.5885 mm DFP, FL14,.3 Unknown 8542.39.00.60
DM5495W/883B
National Semiconductor Corporation
Check for Price Obsolete 5 V 35 ns 1 4 YES DFP 25 MHz BIDIRECTIONAL NEGATIVE EDGE TTL/H/L PARALLEL IN PARALLEL OUT TTL 25 MHz TRUE 5.5 V 4.5 V MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.032 mm 6.2865 mm 9.779 mm 8542.39.00.60
DM5495W/883
Texas Instruments
Check for Price No Obsolete 5 V 35 ns 1 4 YES DFP 25 MHz BIDIRECTIONAL NEGATIVE EDGE TTL/H/L PARALLEL IN PARALLEL OUT TTL 25 MHz TRUE 5.5 V 4.5 V MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.032 mm 6.2865 mm 9.779 mm DFP, FL14,.3 Unknown 8542.39.00.60
DM5495W
National Semiconductor Corporation
Check for Price Obsolete 5 V 35 ns 1 4 YES DFP 25 MHz BIDIRECTIONAL NEGATIVE EDGE TTL/H/L PARALLEL IN PARALLEL OUT TTL 25 MHz TRUE 5.5 V 4.5 V MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.032 mm 6.2865 mm 9.779 mm 8542.39.00.60
DM5495W
Texas Instruments
Check for Price No Obsolete 5 V 35 ns 1 4 YES DFP 25 MHz BIDIRECTIONAL NEGATIVE EDGE TTL/H/L PARALLEL IN PARALLEL OUT TTL 25 MHz TRUE 5.5 V 4.5 V MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.032 mm 6.2865 mm 9.779 mm DFP, FL14,.3 Unknown 8542.39.00.60
TTDM5495W
Twilight Technology Inc
Check for Price Active 5 V 35 ns 1 4 YES DFP 25 MHz BIDIRECTIONAL NEGATIVE EDGE TTL/H/L PARALLEL IN PARALLEL OUT TTL TRUE 5.5 V 4.5 V MILITARY R-XDFP-F14 Not Qualified 125 °C -55 °C 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.032 mm 6.35 mm 9.5885 mm 8542.39.00.60
TTDM5495W/883C
Twilight Technology Inc
Check for Price Active 5 V 35 ns 1 4 YES DFP 25 MHz BIDIRECTIONAL NEGATIVE EDGE TTL/H/L PARALLEL IN PARALLEL OUT TTL TRUE 5.5 V 4.5 V MILITARY R-XDFP-F14 Not Qualified 125 °C -55 °C MIL-STD-883 Class C 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.032 mm 6.35 mm 9.5885 mm 8542.39.00.60