Parametric results for: DM54LS162J/883C under Counters

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: dm54ls162j883c
Select parts from the table below to compare.
Compare
Compare
DM54LS162J/883C
National Semiconductor Corporation
Check for Price Obsolete 5 V 27 ns 1 4 NO DIP 25 MHz UP POSITIVE EDGE LS DECADE COUNTER TTL YES 4 mA SYNCHRONOUS 32 mA 5.5 V 4.5 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.57 mm 7.62 mm 19.94 mm DIP-16 8542.39.00.60
DM54LS162J/883C
Texas Instruments
Check for Price No Obsolete 5 V 27 ns 1 4 NO DIP 25 MHz UP POSITIVE EDGE LS DECADE COUNTER TTL YES 4 mA SYNCHRONOUS 32 mA 5.5 V 4.5 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.57 mm 7.62 mm 19.94 mm DIP, DIP16,.3 8542.39.00.60 Unknown
TTDM54LS162J/883C
Twilight Technology Inc
Check for Price Active 5 V 27 ns 1 4 NO DIP 25 MHz UP POSITIVE EDGE LS DECADE COUNTER TTL YES 4 mA SYNCHRONOUS 32 mA 5.5 V 4.5 V MILITARY R-XDIP-T16 Not Qualified 125 °C -55 °C MIL-STD-883 Class C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.57 mm 7.62 mm 19.94 mm DIP-16 8542.39.00.60