Parametric results for: DM74LS162J under Counters

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: dm74ls162j
Select parts from the table below to compare.
Compare
Compare
DM74LS162J
National Semiconductor Corporation
Check for Price Obsolete 5 V 27 ns 1 4 NO DIP 25 MHz UP POSITIVE EDGE LS DECADE COUNTER TTL YES 8 mA SYNCHRONOUS 32 mA 5.25 V 4.75 V COMMERCIAL R-XDIP-T16 Not Qualified e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.57 mm 7.62 mm 19.94 mm DIP-16 8542.39.00.60
DM74LS162J
Texas Instruments
Check for Price No Obsolete 5 V 27 ns 1 4 NO DIP 25 MHz UP POSITIVE EDGE LS DECADE COUNTER TTL YES 8 mA SYNCHRONOUS 32 mA 5.25 V 4.75 V COMMERCIAL R-XDIP-T16 Not Qualified e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.57 mm 7.62 mm 19.94 mm DIP, DIP16,.3 8542.39.00.60 Unknown
DM74LS162J/A+
National Semiconductor Corporation
Check for Price Obsolete 5 V 27 ns 1 4 NO DIP 25 MHz UP POSITIVE EDGE LS DECADE COUNTER TTL YES 8 mA SYNCHRONOUS 32 mA 5.25 V 4.75 V COMMERCIAL R-XDIP-T16 e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.57 mm 7.62 mm 19.94 mm DIP-16 8542.39.00.60
DM74LS162J/A+
Texas Instruments
Check for Price No Obsolete 5 V 27 ns 1 4 NO DIP 25 MHz UP POSITIVE EDGE LS DECADE COUNTER TTL YES 8 mA SYNCHRONOUS 32 mA 5.25 V 4.75 V COMMERCIAL R-XDIP-T16 e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.57 mm 7.62 mm 19.94 mm DIP, DIP16,.3 8542.39.00.60 Unknown