Filter Your Search
1 - 10 of 25 results
|
DMA1333-L3
Foxconn
|
Check for Price | Active | 25 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU | RIGHT ANGLE | 1000VAC V | 3.336 N | 5 GΩ | .2224 N | UL | -55 °C | 105 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | CLINCH NUT | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | SOLDER | 0.494 inch | 0.499 inch | 2.089 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | ||
|
DMA1326-D5
Foxconn
|
Check for Price | Active | 25 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU | RIGHT ANGLE | 1000VAC V | 3.336 N | 5 GΩ | .2224 N | UL | -55 °C | 105 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | HEX HEAD | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 10u inch | SOLDER | 0.494 inch | 0.499 inch | 2.089 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | ||
|
DMA1322-L3
Foxconn
|
Check for Price | Active | 25 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU | RIGHT ANGLE | 1000VAC V | 3.336 N | 5 GΩ | .2224 N | UL | -55 °C | 105 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | CLINCH NUT | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 20u inch | SOLDER | 0.494 inch | 0.499 inch | 2.089 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | ||
|
DMA1332-D5
Foxconn
|
Check for Price | Active | 25 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU | RIGHT ANGLE | 1000VAC V | 3.336 N | 5 GΩ | .2224 N | UL | -55 °C | 105 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | HEX HEAD | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 20u inch | SOLDER | 0.494 inch | 0.499 inch | 2.089 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | ||
|
DMA1336-D4
Foxconn
|
Check for Price | Active | 25 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU | RIGHT ANGLE | 1000VAC V | 3.336 N | 5 GΩ | .2224 N | UL | -55 °C | 105 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 10u inch | SOLDER | 0.494 inch | 0.499 inch | 2.089 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | ||
|
DMA1332-D4
Foxconn
|
Check for Price | Active | 25 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU | RIGHT ANGLE | 1000VAC V | 3.336 N | 5 GΩ | .2224 N | UL | -55 °C | 105 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 20u inch | SOLDER | 0.494 inch | 0.499 inch | 2.089 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | ||
|
DMA1332-L3
Foxconn
|
Check for Price | Active | 25 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU | RIGHT ANGLE | 1000VAC V | 3.336 N | 5 GΩ | .2224 N | UL | -55 °C | 105 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | CLINCH NUT | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 20u inch | SOLDER | 0.494 inch | 0.499 inch | 2.089 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | ||
|
DMA1326-L2
Foxconn
|
Check for Price | Active | 25 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU | RIGHT ANGLE | 1000VAC V | 3.336 N | 5 GΩ | .2224 N | UL | -55 °C | 105 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | CLINCH NUT | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 10u inch | SOLDER | 0.494 inch | 0.499 inch | 2.089 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | ||
|
DMA1333-L2
Foxconn
|
Check for Price | Active | 25 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU | RIGHT ANGLE | 1000VAC V | 3.336 N | 5 GΩ | .2224 N | UL | -55 °C | 105 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | CLINCH NUT | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | SOLDER | 0.494 inch | 0.499 inch | 2.089 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | ||
|
DMA1323-D4
Foxconn
|
Check for Price | Active | 25 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU | RIGHT ANGLE | 1000VAC V | 3.336 N | 5 GΩ | .2224 N | UL | -55 °C | 105 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | SOLDER | 0.494 inch | 0.499 inch | 2.089 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 |